The Toshiba TD62003AFG is a 7-element NPN transistor with a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage rating of 50V. It can handle a maximum current of 500mA and operates within a temperature range of -40°C to 85°C. This lead-free transistor is available in a surface mount SOP package, packaged in tape and reel quantities of 2000. It is suitable for use in a variety of applications.
Toshiba TD62003AFG(5,S,EL) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
