Toshiba TD62004AFG(5,S) technical specifications.
| Package/Case | SOP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62004AFG(5,S) to view detailed technical specifications.
No datasheet is available for this part.