The TD62004AFG(O,N) is a 7-element NPN transistor from Toshiba, packaged in a surface-mount SOP package. It can handle a collector-emitter voltage of up to 50V and operates within a temperature range of -40°C to 85°C. The transistor features a collector-emitter saturation voltage of 1.6V.
Sign in to ask questions about the Toshiba TD62004AFG(O,N) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TD62004AFG(O,N) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62004AFG(O,N) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.