IC Driver Darl Sink 4-CH 16-DIP
Toshiba TD62064BP-1(J) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 80V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.