TD62083AFNG(5SEL
Toshiba TD62083AFNG(5SEL technical specifications.
| Package/Case | SSOP |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.