
Eight-channel NPN Trans Darlington driver IC for general interface applications. Features 50V collector-emitter voltage and 500mA max collector current per channel. Operates with supply voltages from 0V to 30V, offering 1.6V collector-emitter saturation voltage. Surface mountable in an 18-pin SSOP package, with 350mA output current and TTL output type. Includes 0.1µs turn-on and 0.2µs turn-off delay times.
Toshiba TD62083AFNG(O,N) technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Current | 350mA |
| Output Type | TTL |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 930uA |
| Turn-Off Delay Time | 0.2us |
| Turn-On Delay Time | 0.1us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62083AFNG(O,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.