
The Toshiba TD62084AP is an NPN bipolar junction transistor with a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage rating of 50V. It is available in a PDIP-18 package and is designed for through-hole mounting. The transistor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Toshiba TD62084AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TD62084AP technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62084AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.