
The Toshiba TD62164AP is a quad NPN bipolar junction transistor packaged in a plastic dual in line package. It has a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 0.7A. The minimum DC current gain is 2000 at 500mA and 2V. The transistor is mounted through a hole and has a seated plane height of 4.15mm.
Toshiba TD62164AP(5,J,TORI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 0.7A |
| Minimum DC Current Gain | 2000@500mA@2V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62164AP(5,J,TORI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.