
The TD62382AFNG(5,EL) is a surface mount device with a lead-frame SMT package in a shrink small outline package. It has 18 pins and measures 6.5mm in length, 4.4mm in width, and 1.2mm in height. The seated plane height is 1.5mm maximum. The device is made of plastic and weighs 0.09g. It operates between -40°C and 85°C.
Toshiba TD62382AFNG(5,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.5(Max) |
| Package Weight (g) | 0.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | 8-Channel Low Input Active Darlington Sink Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62382AFNG(5,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.