
The Toshiba TD62603FG(5,EL) is a 16-pin SOP packaged threshold free driver with a lead-frame SMT package type. It has a plastic small outline package with a gull-wing lead shape and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is suitable for use in miscellaneous discrete semiconductor applications.
Toshiba TD62603FG(5,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Threshold Free Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62603FG(5,EL) to view detailed technical specifications.
No datasheet is available for this part.