
The Toshiba TD62604PG is a 16-pin PDIP threshold free driver with a plastic dual in line package and through hole leads. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The driver is suitable for use in through hole mounting applications and is packaged in a plastic material. The package dimensions are 19.75mm in length, 6.4mm in width, and 3.5mm in height, with a seated plane height of 4.15mm and a pin pitch of 2.54mm.
Toshiba TD62604PG(5,J,ND) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Category | Threshold Free Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62604PG(5,J,ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.