The Toshiba TD62781AFG is a surface mount driver IC with a maximum collector current of 50mA. It is packaged in a SOP format with dimensions of 2mm height, 12.5mm length, and 7mm width. The IC operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and suitable for surface mount applications.
Sign in to ask questions about the Toshiba TD62781AFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TD62781AFG technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Length | 12.5mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62781AFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.