
The TD62781AFG(5,R,EL) is an 18-pin SOP package transistor from Toshiba, featuring a lead-frame SMT construction and gull-wing leads. It is a surface-mount device with a plastic small outline package, measuring 13mm in length and 7mm in width. The transistor is available in both NPN and PNP configurations, with a maximum continuous DC collector current of 0.05A and a maximum power dissipation of 960mW. It operates within a temperature range of -40°C to 85°C.
Toshiba TD62781AFG(5,R,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Octal |
| Number of Elements per Chip | 8 |
| Maximum Continuous DC Collector Current | 0.05A |
| Maximum Power Dissipation | 960mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62781AFG(5,R,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.