
The TD62783AF is an 18-pin SOP NPN/PNP bipolar junction transistor with an octal common emitter configuration. It features a maximum power dissipation of 960 milliwatts and operates within a temperature range of -40 to 85 degrees Celsius. The device is mounted via surface mount technology and has a plastic package with a seated plane height of 2.45 millimeters.
Toshiba TD62783AF(F,O,S,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Octal Common Emitter |
| Number of Elements per Chip | 8 |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 960mW |
| Maximum Collector-Emitter Saturation Voltage | 1.8@100mA|1.9@225mA|2@350mAV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62783AF(F,O,S,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.