Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TD62783AFG(5,S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 2V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62783AFG(5,S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.