The Toshiba TD62783APG(5,J,S) is an 8-element NPN/PNP transistor available in a PDIP package for through-hole mounting. It has a collector-emitter saturation voltage of 2V and operates within a temperature range of -40°C to 85°C. The transistor is packaged in quantities of 40 on a tape and reel.
Toshiba TD62783APG(5,J,S) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62783APG(5,J,S) to view detailed technical specifications.
No datasheet is available for this part.