Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TD6337P(ND) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Logic Function | Shift Register |
| Operation Mode | Right Shift Register |
| Number of Elements per Chip | 1 |
| Number of Stages | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD6337P(ND) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.