Toshiba TD7104F(ER) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Division | 2|4|8 |
| Minimum Frequency | 100MHz |
| Maximum Frequency | 1000MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 6V |
| Typical Supply Current | 14mA |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD7104F(ER) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.