
SPDT RF Switch, Single Pole Double Throw, featuring 14 dB minimum isolation and 0.85 dB maximum insertion loss. This surface-mount component operates with a switching speed of 200 ns, requiring 2.4 V to 2.7 V supply voltage and 2.4 V to 3.3 V control voltage. Encased in a 6-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it measures 2.9 mm x 1.6 mm x 1.1 mm and operates within a temperature range of -40 °C to 85 °C.
Toshiba TG2211AFT(T5LPHI,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Package Weight (g) | 0.0068 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Minimum Isolation Voltage | 14dB |
| Maximum Insertion Loss | 0.85dB |
| Switching Speed | 200ns |
| Min Operating Supply Voltage | 2.4V |
| High Control Voltage | 2.4 to 3.3V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TG2211AFT(T5LPHI,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.