Checking distributor stock and pricing after the page loads.
Toshiba THGBMAG5A1JBAIR technical specifications.
| Package/Case | VFBGA |
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.