FLASH MEMORY DRIVE CONTROLLER, PBGA153
Checking distributor stock and pricing after the page loads.
Toshiba THGBMAG5A1JBAWR technical specifications.
| Package/Case | FBGA |
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.