
The Toshiba THS117(T5LNANA,F) is a surface mount hall effect sensor with a package height of 1.1mm and a width of 1.5mm. It has a package length of 2.9mm and a 4-pin count. The sensor operates within a temperature range of -55°C to 125°C. It is suitable for use in surface mount applications.
Toshiba THS117(T5LNANA,F) technical specifications.
| Package Family Name | SOT |
| Package/Case | SMQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba THS117(T5LNANA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.