Toshiba THS122(T5LMAT-F) technical specifications.
| Package Family Name | 10-2A1A |
| Package/Case | 10-2A1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.65 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba THS122(T5LMAT-F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.