Sign in to ask questions about the Toshiba THS123(DNSO) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba THS123(DNSO) technical specifications.
| Package Family Name | 10-4B1A |
| Package/Case | 10-4B1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 3.9 |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba THS123(DNSO) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.