Hall Effect Sensor 4-Pin 10-4B1A
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | 10-4B1A |
| Package Family Name | 10-4B1A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |