The Toshiba THS130 is a MILITARY-grade Hall Effect sensor with a single terminal position and 4 terminals. It operates over a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The sensor is packaged in a 1.2mm x 4mm SIP package.
Sign in to ask questions about the Toshiba THS130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba THS130 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 1.2 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba THS130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.