Sign in to ask questions about the Toshiba TIM0910-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TIM0910-2 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TIM0910-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.