Checking distributor stock and pricing after the page loads.
Toshiba TIM1011-10L technical specifications.
| Continuous Drain Current (ID) | 11.5A |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.