TRANSISTOR C BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-16G1B, 2 PIN, FET RF Power
Checking distributor stock and pricing after the page loads.
Toshiba TIM3742-45SL technical specifications.
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.