TRANSISTOR RF POWER, FET, 2-11D1B, 3 PIN, FET RF Power
Toshiba TIM4450-4L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.