
The TJ15S06M3L(T6L1,NQ is a surface mount MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 15A and a drain to source voltage of 60V. The device has a maximum power dissipation of 41W and an input capacitance of 1.77nF. The TO-252-3 package is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TJ15S06M3L(T6L1,NQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TJ15S06M3L(T6L1,NQ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.77nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TJ15S06M3L(T6L1,NQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.