
The TJ60S06M3L(T6L1,NQ is a 60V N-Channel MOSFET with a continuous drain current of 60A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant.
Toshiba TJ60S06M3L(T6L1,NQ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 7.76nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 11.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TJ60S06M3L(T6L1,NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.