Checking distributor stock and pricing after the page loads.
Toshiba TJ8S06M3L(T6L1NQ technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |