The Toshiba TK100A08N1,S4X is a TO-220-3 packaged N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100A and a maximum power dissipation of 45W. The device features a drain to source resistance of 2.6mR and a gate to source voltage of 20V.
Sign in to ask questions about the Toshiba TK100A08N1,S4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK100A08N1,S4X technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 53ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK100A08N1,S4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.