
N-channel enhancement mode power MOSFET designed for high-current applications. Features a maximum drain-source voltage of 100V and a continuous drain current of 207A. This single-element transistor utilizes U-MOS VIII-H process technology for low on-resistance, specified at 3.4mΩ at 10V. Packaged in a 3-pin TO-220 configuration with a tab, it offers through-hole mounting. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 255W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK100E10N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 8.59 |
| Seated Plane Height (mm) | 18.94 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS VIII-H |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 207A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 3.4@10VmOhm |
| Typical Gate Charge @ Vgs | 140@10VnC |
| Typical Gate Charge @ 10V | 140nC |
| Typical Input Capacitance @ Vds | 8800@50VpF |
| Maximum Power Dissipation | 255000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TK100E10N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.