
N-channel enhancement mode power MOSFET featuring a 550V drain-source voltage and 11A continuous drain current. This single-element silicon transistor is housed in a TO-220SIS through-hole package with 3 pins and a tab, offering a maximum power dissipation of 45000mW. Key electrical characteristics include a maximum gate-source voltage of ±30V and a low drain-source on-resistance of 630mΩ at 10V. Operating across a wide temperature range from -55°C to 150°C, it is suitable for demanding power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK11A55D(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220SIS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 17 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 550V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 11A |
| Material | Si |
| Maximum Drain Source Resistance | 630@10VmOhm |
| Typical Gate Charge @ Vgs | 25@10VnC |
| Typical Gate Charge @ 10V | 25nC |
| Typical Input Capacitance @ Vds | 1350@25VpF |
| Maximum Power Dissipation | 45000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TK11A55D(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.