
N-channel MOSFET with 600V drain-source breakdown voltage and 12A continuous drain current. Features 400mΩ maximum drain-source on-resistance and 144W maximum power dissipation. Operates across a temperature range of -55°C to 150°C. This through-hole mounted component offers fast switching speeds with a 60ns turn-on delay and 8ns fall time. Housed in a TO-3PN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK12J60U(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19mm |
| Input Capacitance | 720pF |
| Length | 40.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 60ns |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK12J60U(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
