Transistors (Bipolar/MOSFETs/IGBTs) - Power MOSFET - Nch 60V<VDSS≤150V
Toshiba TK160F10N1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.