N-channel silicon power MOSFET uses a super-junction DTMOS structure for switching voltage regulator applications. The device is rated for 600 V drain-source voltage and 20 A continuous drain current at Tc = 25 °C. Typical drain-source on-resistance is 0.13 Ω with a maximum of 0.155 Ω at 10 V gate drive and 10 A drain current. The through-hole TO-220SIS package has three pins, SC-67 JEITA designation, and typical weight of 1.7 g. The device supports 150 °C channel temperature and 2000 V RMS isolation voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK20A60W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK20A60W technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK20A60W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.