The TK20A60W5,S5VX is a 600V N-CHANNEL MOSFET with a continuous drain current of 20A and a maximum operating temperature of 150°C. It features a drain to source resistance of 150mR and a gate to source voltage of 30V. The device is packaged in a TO-220-3 package and is mounted through a hole. It has a maximum power dissipation of 45W and a turn-on delay time of 90ns.
Sign in to ask questions about the Toshiba TK20A60W5,S5VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK20A60W5,S5VX technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK20A60W5,S5VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.