TRANSISTOR 20 A, 500 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-16C1B, SC-65, 3 PIN, FET General Purpose Power
Toshiba TK20J50D technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK20J50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.