Toshiba TK20J50D(F) technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19mm |
| Input Capacitance | 2.6nF |
| Length | 40.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 100ns |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK20J50D(F) to view detailed technical specifications.
No datasheet is available for this part.