N-channel 600 V power MOSFET is designed for switching voltage regulator applications. It uses DTMOS IV technology with a single internal connection in a 3-pin TO-247 through-hole package measuring 15.94 mm by 20.95 mm by 5.02 mm. The device is rated for 20 A drain current, 165 W power dissipation, and ±30 V gate-source voltage. Maximum on-resistance is 155 mΩ at 10 V gate drive, with a 2.7 V to 3.7 V gate-threshold range and typical 48 nC total gate charge. RoHS-compatible product options are listed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK20N60W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK20N60W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.