Nch 500V<VDSS≤700V, Power MOSFET
Toshiba TK20V60W5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK20V60W5 to view detailed technical specifications.
No datasheet is available for this part.