TRANSISTOR 20 A, 600 V, 0.2 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-9F1C, 4 PIN, FET General Purpose Power
Toshiba TK20X60U technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.