N-channel power MOSFET featuring 600V drain-source voltage and 30.8A continuous drain current. Offers a low on-resistance of 0.098 ohms. This discrete semiconductor component has one element and four terminals, with a single terminal position.
Sign in to ask questions about the Toshiba TK31V60X,LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK31V60X,LQ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK31V60X,LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.