TRANSISTOR POWER, FET, FET General Purpose Power
Toshiba TK39N60W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK39N60W to view detailed technical specifications.
No datasheet is available for this part.