
Trans MOSFET N-CH Si 600V 38.8A 3-Pin(3+Tab) TO-247
Toshiba TK39N60W,S1VF(S technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 38.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 270W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK39N60W,S1VF(S to view detailed technical specifications.
No datasheet is available for this part.