
N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 60A continuous drain current. This single-element silicon transistor utilizes U-MOS VII-H process technology and is housed in a TO-220SIS package with 3 pins and a tab, suitable for through-hole mounting. Key electrical characteristics include a ±20V gate-source voltage, 4V gate threshold voltage, and low 10.4mΩ drain-source resistance at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 30,000mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TK40A06N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220SIS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 17 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS VII-H |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 60A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 10.4@10VmOhm |
| Typical Gate Charge @ Vgs | 23@10VnC |
| Typical Gate Charge @ 10V | 23nC |
| Typical Input Capacitance @ Vds | 1700@30VpF |
| Maximum Power Dissipation | 30000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TK40A06N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.