The TK40E10N1,S1X is a 100V power MOSFET with a maximum continuous drain current of 90A. It features a TO-220-3 package and is mounted through a hole. The device has a maximum power dissipation of 126W and an on-resistance of 8.2 milliohms. It is packaged in a quantity of 50 per rail or tube.
Sign in to ask questions about the Toshiba TK40E10N1,S1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TK40E10N1,S1X technical specifications.
| Capacitance | 3E-09F |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3nF |
| Max Power Dissipation | 126W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.2mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK40E10N1,S1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.